Sign in to ask questions about the Maxim MAX6386XS26D2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6386XS26D2-T technical specifications.
| JEDEC Package Code | R-PDSO-G4 |
| Pin Count | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6386XS26D2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.