The MAX6386XS26D7-T is a power management IC with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a supply voltage range of 1.8V to 5.5V and is available in a 4-pin SC-70 package. The device has a number of terminals and functions, with a pin count of 4 and a number of channels of 1.
Sign in to ask questions about the Maxim MAX6386XS26D7-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6386XS26D7-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6386XS26D7-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.