The MAX6386XS37D5+T is a simple reset/power-on reset IC designed for use in systems requiring a reliable reset function. It operates over a wide supply voltage range of 1V to 5.5V and has a low operating current of 7uA. The device is capable of monitoring a single voltage and can be configured to reset the system when the supply voltage falls below the undervoltage threshold of 3.61V or rises above the overvoltage threshold of 3.79V. The MAX6386XS37D5+T is RoHS compliant and is available in a surface mount package. It is suitable for use in a variety of applications, including industrial control systems and medical devices.
Maxim MAX6386XS37D5+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 3.79V |
| Min Reset Threshold Voltage | 3.61V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.79V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.