The MAX6387LT16D3+T is a dual-voltage supervisor IC with two channels, each featuring an overvoltage threshold of 1.61V and an undervoltage threshold of 1.54V. It operates from a supply voltage of 1V to 5.5V and has a maximum power dissipation of 167.7mW. The device is available in a WFDFN package and is RoHS compliant. It is designed for surface mount applications and has an operating temperature range of -40°C to 125°C.
Maxim MAX6387LT16D3+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.61V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.58V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.