The MAX6387LT17D4+T is a 2-channel multi-voltage supervisor that monitors two supply voltages and provides a reset signal when the voltage falls below the undervoltage threshold. It operates over a temperature range of -40°C to 125°C and is packaged in a WFDFN package. The device is RoHS compliant and suitable for surface mount applications. The supervisor has a low operating current of 7uA and a reset timeout of 1.12 seconds. It does not have a watchdog timer function.
Maxim MAX6387LT17D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.