The MAX6387LT19D1+T is a dual-voltage supervisor IC with a totem-pole output, suitable for surface-mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The device monitors two voltage levels, with threshold voltages of 1.9V and 1.85V, and an overvoltage threshold of 1.95V. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX6387LT19D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.