The MAX6387LT23D4+T is a multi-voltage supervisor with two channels, operating over a supply voltage range of 1V to 5.5V. It features a totem-pole output and is capable of detecting over- and under-voltage conditions. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a WFDFN package, packaged in tape and reel with 2500 units per reel. The supervisor has a low operating supply current of 7uA and a reset timeout of 1.12 seconds, triggered by an active low reset signal.
Maxim MAX6387LT23D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.31V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.26V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.