The MAX6387LT28D3+T is a dual-voltage supervisor with thresholds of 2.73V and 2.87V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. This surface-mount device is available in a WFDFN package and is RoHS compliant. The supervisor has an operating supply current of 7uA and a reset timeout of 140ms.
Maxim MAX6387LT28D3+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.87V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.73V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.