The MAX6387LT29D7+T is a dual-voltage supervisor with thresholds of 2V and 3V, operating within a temperature range of -40°C to 125°C. It is packaged in a WFDFN-6 package and is suitable for surface mount applications. The device monitors two supply voltages and has an operating supply current of 7uA. It features an active low reset output and a watchdog timer is not available. The IC is RoHS compliant and available in quantities of 2500 per reel.
Maxim MAX6387LT29D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.