The MAX6387LT30D3+T is a dual-voltage supervisor IC with 2V and 3V thresholds, operating over a temperature range of -40°C to 125°C. It is available in a WFDFN-10 package and is RoHS compliant. The device has a low operating supply current of 7uA and a reset timeout of 140ms. It is designed for use in a variety of applications, including those requiring a totem-pole output.
Maxim MAX6387LT30D3+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.