The MAX6387LT36D2+T is a dual-voltage supervisor IC with a totem-pole output, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The device monitors two voltages and has an operating supply current of 7uA. It is RoHS compliant and available in a WFDFN package, packaged on a tape and reel with 2500 units per reel.
Maxim MAX6387LT36D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.69V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.