The MAX6387LT36D3+T is a dual-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a totem-pole output and is RoHS compliant. The device has a maximum power dissipation of 167.7mW and operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is available in a WFDFN package and is suitable for surface mount applications.
Maxim MAX6387LT36D3+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.69V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.