The MAX6387LT36D7+T is a multi-voltage supervisor IC that monitors two supply voltages, with threshold voltages of 3.51V and 3.69V. It operates over a temperature range of -40°C to 125°C and is packaged in a WFDFN package. The device has a maximum power dissipation of 167.7mW and a typical operating supply current of 7uA. It is RoHS compliant and available in quantities of 2500 per reel. The supervisor has an active low reset output and a watchdog timer is not available.
Maxim MAX6387LT36D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.69V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.51V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.