The MAX6387LT38D1+T is a dual-voltage supervisor from Maxim, operating within a temperature range of -40°C to 125°C. It monitors two supply voltages and provides a totem-pole output. The device has a low operating current of 7uA and is available in a WFDFN package, suitable for surface mount applications. The MAX6387LT38D1+T is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Maxim MAX6387LT38D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.