The MAX6387XS19D1+T is a multi-voltage supervisor with two channels, operating over a temperature range of -40°C to 125°C. It monitors two supply voltages and provides a reset signal when the voltage drops below the undervoltage threshold of 1.85V. The supervisor also features an overvoltage threshold of 1.95V and a threshold voltage of 1.9V. It is available in a surface mount package and is compliant with RoHS regulations.
Maxim MAX6387XS19D1+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.