The MAX6387XS22D4+T is a dual-voltage supervisor from Maxim, designed to monitor two supply voltages. It features overvoltage and undervoltage thresholds of 2.24V and 2.13V, respectively. This device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The MAX6387XS22D4+T is a surface-mount device, packaged in tape and reel with 2500 units per reel. It is RoHS compliant and suitable for use in power management applications.
Maxim MAX6387XS22D4+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 2.19V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.13V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.