The MAX6387XS28D6+T is a dual-voltage supervisor from Maxim, designed to monitor two supply voltages. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. This surface-mount device is RoHS compliant and features a totem-pole output. The supervisor has an active-low reset with a timeout of 560ms and is suitable for use in applications requiring multi-voltage monitoring.
Maxim MAX6387XS28D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.87V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.73V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.