The MAX6387XS30D7+T is a multi-voltage supervisor with two channels, operating over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 245mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The supervisor has an active low reset output and a watchdog timer is not available. It consumes an operating supply current of 7uA and has a threshold voltage of 3V.
Maxim MAX6387XS30D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.08V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.