The MAX6387XS43D7+T is a dual-voltage supervisor IC with two channels, each with a reset timeout of 1.2 seconds. It operates over a supply voltage range of 1V to 5.5V and can dissipate up to 245mW of power. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX6387XS43D7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6387XS43D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.41V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 4.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.19V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6387XS43D7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.