The MAX6387XS44D7+T is a dual-voltage supervisor integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It monitors two voltage levels and provides an active low reset output. The device has a maximum power dissipation of 245mW and operates on a supply voltage range of 1V to 5.5V. The supervisor is RoHS compliant and available in a surface mount package with a packaging quantity of 2500 units per reel.
Sign in to ask questions about the Maxim MAX6387XS44D7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6387XS44D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.27V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6387XS44D7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.