The MAX6387XS45D7+T is a dual-voltage supervisor with two channels, each capable of monitoring a separate supply voltage. It features a reset timeout of 1.2 seconds and an operating supply current of 7 microamperes. This device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a surface-mount package and is suitable for use in a variety of applications, including those requiring multi-voltage monitoring and supervisory functions.
Sign in to ask questions about the Maxim MAX6387XS45D7+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6387XS45D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 4.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.39V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6387XS45D7+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.