The MAX6388LT22D4+T is a dual-voltage supervisor IC with thresholds at 2.13V and 2.24V. It operates from 1V to 5.5V with a maximum power dissipation of 167.7mW. The device is available in a surface mount WFDFN package and is RoHS compliant. It is designed for use in applications requiring monitoring of two voltage levels. The IC has a reset timeout of 1.12 seconds and is suitable for operating temperatures between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX6388LT22D4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6388LT22D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.19V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.13V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388LT22D4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.