The MAX6388LT26D4+T is a dual-voltage supervisor with a totem-pole output. It monitors two supply voltages and provides an active-high reset signal when the voltage drops below 2.56V or rises above 2.69V. The device operates from 1V to 5.5V and has a maximum power dissipation of 167.7mW. It is available in a WFDFN-6 package and is RoHS compliant. The supervisor is suitable for use in systems that require monitoring of multiple supply voltages.
Maxim MAX6388LT26D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.69V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.