The MAX6388LT27D7+T is a dual-voltage supervisor from Maxim, designed for surface-mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The device monitors two voltages and features an active-high reset output with a timeout of 1.2 seconds. It is compliant with RoHS regulations and available in tape and reel packaging with 2500 units per package.
Maxim MAX6388LT27D7+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.