The MAX6388LT37D3+T is a multi-voltage supervisor IC with two channels, operating over a supply voltage range of 1V to 5.5V. It features a threshold voltage of 3.7V and an overvoltage threshold of 3.79V. The device is available in a WFDFN package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. The supervisor IC is designed for surface mount applications and has an operating supply current of 7uA.
Maxim MAX6388LT37D3+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.79V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.61V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.