The MAX6388LT38D1+T is a dual-voltage supervisor IC that monitors two supply voltages and provides a reset signal when the voltage drops below the undervoltage threshold. It operates over a temperature range of -40°C to 125°C and is packaged in a WFDFN package. The IC has a maximum power dissipation of 167.7mW and a maximum supply voltage of 5.5V. It is RoHS compliant and available in tape and reel packaging.
Maxim MAX6388LT38D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.