The MAX6388LT39D6+T is a multi-voltage supervisor that monitors two supply voltages, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. This device is RoHS compliant and available in a WFDFN package, packaged in tape and reel with 2500 units per reel. The supervisor has an active high reset output and a watchdog timer is not available.
Maxim MAX6388LT39D6+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 3.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.