The MAX6388XS27D3+T is a dual-voltage supervisor IC with 2.63V and 2.77V thresholds, suitable for monitoring two supply voltages. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The device is packaged in a surface-mount package and is RoHS compliant. The supervisor has an active high reset output and a watchdog timer is not available. It consumes 7uA of operating current.
Maxim MAX6388XS27D3+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.