The MAX6388XS27D6+T is a dual-voltage supervisor from Maxim, operating over a temperature range of -40°C to 125°C. It monitors two voltages and features an active high reset output with a timeout of 560ms. The device is RoHS compliant and available in a tape and reel package with 2500 units per reel. The supervisor has a maximum power dissipation of 245mW and an operating supply current of 7uA. It is suitable for use in applications requiring a totem-pole output.
Maxim MAX6388XS27D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.