The MAX6388XS28D2+T is a dual-voltage supervisor IC with thresholds of 2.73V and 2.87V. It operates at a maximum power dissipation of 245mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a surface mount package. It is designed to operate over a temperature range of -40°C to 125°C, with an operating supply current of 7uA. The supervisor has an active high reset output and a reset timeout of 20ms.
Maxim MAX6388XS28D2+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.87V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.73V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.