The MAX6388XS31D4+T is a dual-voltage supervisor from Maxim, designed to monitor two supply voltages. It features an active high reset output and a watchdog timer is not available. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The supervisor has a low operating supply current of 7uA and can handle a maximum power dissipation of 245mW. It is available in a surface mount package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX6388XS31D4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6388XS31D4+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388XS31D4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.