
The MAX6388XS31D6+T is a dual-voltage supervisor IC with a maximum power dissipation of 245mW. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device monitors two voltages and has an active high reset output. The supervisor has a threshold voltage of 3.08V and an overvoltage threshold of 3.15V. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX6388XS31D6+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6388XS31D6+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 560ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388XS31D6+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
