The MAX6388XS32D2+T is a dual-voltage supervisor IC that monitors two supply voltages and provides an active-high reset output. It operates from 1V to 5.5V and can handle up to 245mW of power dissipation. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It has a low operating supply current of 7uA and a reset timeout of 20ms.
Sign in to ask questions about the Maxim MAX6388XS32D2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6388XS32D2+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6388XS32D2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.