The MAX6388XS34D7+T is a dual-voltage supervisor integrated circuit with a totem-pole output. It monitors two supply voltages and provides an active high reset signal when the voltage falls below the undervoltage threshold of 3.32V or rises above the overvoltage threshold of 3.49V. The device operates over a temperature range of -40°C to 125°C and consumes 7uA of operating current. It is available in a surface mount package and is RoHS compliant. The MAX6388XS34D7+T is suitable for use in a variety of applications requiring dual-voltage monitoring and reset functionality.
Maxim MAX6388XS34D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.32V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.