The MAX6388XS41D4+T is a dual-voltage supervisor from Maxim, designed for surface-mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 245mW. The device features a totem-pole output and is RoHS compliant. It monitors two voltages and provides an active-high reset signal with a timeout of 1.12 seconds. The supervisor is available in tape and reel packaging with 2500 units per package.
Maxim MAX6388XS41D4+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.1V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.