The MAX6388XS44D2+T is a dual-voltage supervisor IC from Maxim, designed to monitor two supply voltages. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 245mW. The device is available in a surface mount package and is RoHS compliant. It features an active high reset output and a watchdog timer is not available. The supervisor IC has a low operating supply current of 7uA and can be used in a variety of applications requiring voltage monitoring and reset functionality.
Maxim MAX6388XS44D2+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.27V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.