The MAX6389LT19D2+T is a dual-voltage supervisor from Maxim, designed to monitor two supply voltages. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. With a maximum power dissipation of 167.7mW, this device is suitable for surface-mount applications. The supervisor has an overvoltage threshold of 1.95V and an undervoltage threshold of 1.85V. It is RoHS compliant and available in a WFDFN package, packaged in tape and reel with 2500 units per reel.
Maxim MAX6389LT19D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 1.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6381, MAX6382, MAX6383, MAX6384, MAX6385, MAX6386, MAX6387, MAX6388, MAX6389, MAX6390 |
| Threshold Voltage | 1.9V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.