The MAX6389LT23D2+T is a dual-voltage supervisor IC with two channels, operating from 1V to 5.5V and capable of withstanding temperatures up to 125°C. It monitors two voltages and provides an active low reset signal with a 20ms timeout. The device is available in a WFDFN package and is RoHS compliant. With a maximum power dissipation of 167.7mW, it is suitable for surface mount applications.
Maxim MAX6389LT23D2+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 1.61V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.31V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.