The MAX6389LT27D1+T is a dual-voltage supervisor from Maxim, designed to monitor two supply voltages. It operates over a temperature range of -40°C to 125°C and is packaged in the WFDFN package, suitable for surface mount applications. The device has a maximum power dissipation of 167.7mW and consumes only 7uA of operating supply current. It features active low reset with a timeout of 1ms and is compliant with RoHS regulations.
Maxim MAX6389LT27D1+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.