The MAX6389XS16D3-T is a dual channel power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a SC-70, 4 PIN package. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It features a single function with two channels and is suitable for use in automotive systems.
Sign in to ask questions about the Maxim MAX6389XS16D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6389XS16D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6389XS16D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.