The MAX6389XS22D1-T is an automotive-grade quad channel power switch with a maximum operating temperature of 125 degrees Celsius. It has 4 terminals and a dual terminal position. The device is packaged in a 4-pin SC-70 package with dimensions of 1.25mm width and 2.025mm length. It operates within a supply voltage range of 1.8V to 5.5V and has a temperature grade of automotive. The device has 2 channels and is suitable for use in automotive applications.
Sign in to ask questions about the Maxim MAX6389XS22D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6389XS22D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6389XS22D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.