The MAX6389XS31D1-T is a 4-pin power management IC from Maxim with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G4. It operates over a temperature range of -40 to 125 degrees Celsius and has a supply voltage range of 1.8 to 5.5 volts. The device has 2 channels and is available in a SC-70, 4 PIN package with dimensions of 1.25mm width and 2.025mm length. It is a single-function device with 4 terminals in a dual terminal position.
Maxim MAX6389XS31D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.