The MAX6389XS32D1-T is a dual channel power management IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 5.5V and 1V, respectively. The device is packaged in a SC-70, 4 PIN package, measuring 1.25mm in width and 2.025mm in length. It is designed for automotive-grade applications, adhering to the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6389XS32D1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6389XS32D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6389XS32D1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.