The MAX6389XS32D2-T is a dual low dropout regulator with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is available in a SC-70, 4 PIN package and is suitable for automotive applications. The regulator operates over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Maxim MAX6389XS32D2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6389XS32D2-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6389XS32D2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.