The MAX6389XS35D5+T is a dual-voltage supervisor IC that monitors two supply voltages and provides an active-low reset signal when either voltage falls below its respective threshold. The device operates from 1V to 5.5V and can handle a maximum power dissipation of 245mW. It is available in a surface-mount package and is suitable for use in temperatures ranging from -40°C to 125°C. The MAX6389XS35D5+T is RoHS compliant and is available in quantities of 2500 per reel.
Maxim MAX6389XS35D5+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.59V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.41V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.