Maxim MAX638ACSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 75mA |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 1.31V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Configuration | Positive |
| Output Current | 75mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX638ACSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.