The MAX6390LT33D4+T is a surface-mount supervisory circuit from Maxim. It monitors a single supply voltage and provides a reset signal when the voltage falls below 3.22V or exceeds 3.38V. The IC operates over a temperature range of -40°C to 125°C and consumes only 7uA of current. It is available in a tape and reel package with 2500 units per reel. The MAX6390LT33D4+T is RoHS compliant and suitable for use in a variety of applications.
Maxim MAX6390LT33D4+T technical specifications.
| Package/Case | WFDFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Reset Threshold Voltage | 3.38V |
| Min Reset Threshold Voltage | 3.22V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.22V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.