The MAX6390XS40D7+T is a surface mount supervisory circuit that monitors a single supply voltage. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device has a maximum power dissipation of 245mW and an operating supply current of 7uA. The reset signal is active low and has a timeout of 1.2 seconds. The MAX6390XS40D7+T is available in tape and reel packaging with 2500 units per package.
Maxim MAX6390XS40D7+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 4.1V |
| Min Reset Threshold Voltage | 3.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.