The MAX6394US310D1+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 320mW and a maximum supply current of 15uA. The device is RoHS compliant and available in a TO-253-4 package, which is suitable for surface mount applications. The IC has a reset timeout of 700us and a threshold voltage of 3.102V.
Sign in to ask questions about the Maxim MAX6394US310D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6394US310D1+T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.121V |
| Min Reset Threshold Voltage | 3.083V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 700us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.102V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6394US310D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.