The MAX6394US310D2+T is a surface-mount supervisory circuit from Maxim, designed for monitoring a single voltage supply. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 320mW. The device features a reset threshold voltage of 3.102V and a reset timeout of 14ms. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 2500 units per package.
Maxim MAX6394US310D2+T technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.121V |
| Min Reset Threshold Voltage | 3.083V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 14ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.102V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
